There are no models available for this part yet.
Overview of RC0805JR-07100R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for RC0805JR-07100R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 730684 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 148 | 5000 |
|
$0.0056 / $0.0338 | Buy Now | ||
Quest Components | Resistor, Thick Film, 100 Ohm, 150V, 5±%, 100ppm, 0805 Case Size | 584547 |
|
$0.0023 / $0.0225 | Buy Now | ||
Quest Components | Resistor, Thick Film, 100 Ohm, 150V, 5±%, 100ppm, 0805 Case Size | 7990 |
|
$0.0045 / $0.0120 | Buy Now | ||
Quest Components | Resistor, Thick Film, 100 Ohm, 150V, 5±%, 100ppm, 0805 Case Size | 4000 |
|
$0.0045 / $0.0450 | Buy Now | ||
DISTI #
RC0805JR-07100R
|
TME | Resistor: thick film, SMD, 0805, 100Ω, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 397 |
|
$0.0044 / $0.0343 | Buy Now | |
DISTI #
SMC-RC0805JR-07100R
|
Sensible Micro Corporation | Resistor, Thick Film, 100 Ohm, 150V, 5±%, 100Ppm, 0805 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 712 Container: Tape & Reel | 4131 |
|
RFQ | ||
Velocity Electronics | Our Stock | 3231 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 29100 |
|
RFQ |
CAD Models for RC0805JR-07100R by YAGEO Corporation
Part Data Attributes for RC0805JR-07100R by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805JR-07100R
This table gives cross-reference parts and alternative options found for RC0805JR-07100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-101-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-07100R vs CR21-101-JK |
CR0805TT100W100R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805JR-07100R vs CR0805TT100W100R+-5% |
CR-05JLA--100R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-07100R vs CR-05JLA--100R |
RC0805J101-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805JR-07100R vs RC0805J101-07-RG70 |
NMCT0805JT100R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JR-07100R vs NMCT0805JT100R |
CR0805T100W100R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805JR-07100R vs CR0805T100W100R+-5% |
RMC08051005% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805JR-07100R vs RMC08051005% |
RTT05101JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-07100R vs RTT05101JP2 |
CR-05JL5--100R | Fixed Resistor, CHIP | Viking Tech Corp | RC0805JR-07100R vs CR-05JL5--100R |
RS05K1000JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805JR-07100R vs RS05K1000JBG |