Part Details for RC0805JR-07100RL by YAGEO Corporation
Results Overview of RC0805JR-07100RL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-07100RL Information
RC0805JR-07100RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2721
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 100 Ohm, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805JR-07100RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6119 |
|
$0.0080 / $0.0120 | Buy Now |
DISTI #
12AC2210
|
Newark | Res, 100R, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:100Ohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-07100RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
RC0805JR-07100RL
|
Avnet Americas | - Tape and Reel (Alt: RC0805JR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0019 | Buy Now |
|
Bristol Electronics | 23856 |
|
RFQ | ||
|
Future Electronics | RC Series 0805 0.125 W 100 Ohm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
2540000 null |
|
$0.0016 / $0.0019 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 100 Ohm �5% �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
335000 null |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
RC0805JR-07100R
|
TME | Resistor: thick film, SMD, 0805, 100Ω, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0041 / $0.0315 | RFQ |
DISTI #
SMC-RC0805JR-07100RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 47796 |
|
RFQ | |
DISTI #
SMC-RC0805JR-07100RL
|
Sensible Micro Corporation | XRES R= 100 OHM 0805 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1617+ Container: Tape & Reel | 1434 |
|
$0.0008 / $0.0009 | RFQ |
|
Velocity Electronics | Our Stock | 499 |
|
RFQ |
Part Details for RC0805JR-07100RL
RC0805JR-07100RL CAD Models
RC0805JR-07100RL Part Data Attributes
|
RC0805JR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07100RL
This table gives cross-reference parts and alternative options found for RC0805JR-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805JR-13100R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-07100RL vs RC0805JR-13100R |
232273061101 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-07100RL vs 232273061101 |
RTT05101JP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-07100RL vs RTT05101JP2 |
232273071101L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-07100RL vs 232273071101L |
CR-05JL7--100R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-07100RL vs CR-05JL7--100R |
9C08052A1000JKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-07100RL vs 9C08052A1000JKPFT |
RMC08051005%N | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-07100RL vs RMC08051005%N |
CR-05JL5--100R | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RC0805JR-07100RL vs CR-05JL5--100R |
CR0805TT100W100R+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-07100RL vs CR0805TT100W100R+-5% |
CR-05JLA--100R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-07100RL vs CR-05JLA--100R |
RC0805JR-07100RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RC0805JR-07100RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RC0805JR-07100RL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
The RC0805JR-07100RL has a moisture sensitivity level (MSL) of 1, which means it can withstand a maximum of 30 days in a humid environment before soldering.
-
The RC0805JR-07100RL is rated for operation up to 155°C, but it's recommended to derate the power rating at higher temperatures to ensure reliability.
-
Yes, the RC0805JR-07100RL is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.