There are no models available for this part yet.
Overview of RC0805JR-07100RP by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805JR-07100RP by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK7887
|
Newark | Res, 100R, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-07100RP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1390 |
|
$0.0180 / $0.0290 | Buy Now | |
DISTI #
49AK3484
|
Newark | Res, 100R, 5%, 0.125W, Thick Film, 0805, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805JR-07100RP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now | |
DISTI #
YAG1328CT-ND
|
DigiKey | RES 100 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
815 In Stock |
|
$0.0065 / $0.1000 | Buy Now | |
DISTI #
RC0805JR-07100RP
|
Avnet Americas | Res General Purpose Thick Film 0805 100 Ohm 5% 1/8W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RC0805JR-07100RP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now | |
DISTI #
603-RC0805JR-07100RP
|
Mouser Electronics | Thick Film Resistors - SMD 100Ohms 1/8W 0805 5% RoHS: Compliant | 1403 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0805 0.125 W 100 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0046 / $0.0053 | Buy Now | ||
DISTI #
80599743
|
Verical | Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0055 / $0.0091 | Buy Now | |
DISTI #
C1S900105691276
|
Chip1Stop | Surface Mount Resistor | 15000 |
|
$0.0070 / $0.0082 | Buy Now |
CAD Models for RC0805JR-07100RP by YAGEO Corporation
Part Data Attributes for RC0805JR-07100RP by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805JR-07100RP
This table gives cross-reference parts and alternative options found for RC0805JR-07100RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07100RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805JR-07100RL | Fixed Resistor, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07100RP vs AF0805JR-07100RL |
AR0805JR-07100RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07100RP vs AR0805JR-07100RL |
NRC-AS10J101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805JR-07100RP vs NRC-AS10J101TRF |
RMCS0805JT100R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JR-07100RP vs RMCS0805JT100R |
RC0805JR-13100RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07100RP vs RC0805JR-13100RL |
RC0805JR-10100RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07100RP vs RC0805JR-10100RL |
AC0805JR-07100RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07100RP vs AC0805JR-07100RL |
RMEF0805JT100R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-07100RP vs RMEF0805JT100R |
RC0805JR-13100RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07100RP vs RC0805JR-13100RP |
AC0805JR-13100RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07100RP vs AC0805JR-13100RL |
Related Parts for RC0805JR-07100RP
-
RC0805JR-07100RLFixed Resistors
-
0603YG104ZAT2AFixed Capacitors
-
SD103ASDM-7-FRectifier Diodes
-
IXFB100N50Q3Power Field-Effect Transistors
-
MCS04020C2209FE000Thin Film Resistors
-
PESD5V0X1BLTransient Suppressors
-
SN75HVD08DRLine Driver or Receivers
-
ADG1204YRUZ-REEL7Multiplexers or Switches
-
AD7894ARZ-2Analog to Digital Converters