Part Details for RC0805JR-0711RL by YAGEO Corporation
Overview of RC0805JR-0711RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0711RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-11ARCT-ND
|
DigiKey | RES 11 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14857 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-0711RL
|
Avnet Americas | SMD Chip Resistor, 11 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-0711RL
|
Mouser Electronics | Thick Film Resistors - SMD 11Ohms 1/8W 0805 5% RoHS: Compliant | 8898 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0015 | Buy Now |
DISTI #
WRC31414
|
Rutronik | RC0805 11R 5% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
RC0805JR-0711RL
|
Avnet Abacus | SMD Chip Resistor, 11 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 11 Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0805JR-0711RL
RC0805JR-0711RL CAD Models
RC0805JR-0711RL Part Data Attributes
|
RC0805JR-0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0711RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0711RL
This table gives cross-reference parts and alternative options found for RC0805JR-0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA0805R11R0J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RC0805JR-0711RL vs TFA0805R11R0J-T5 |
AR0805JR-0711RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0711RL vs AR0805JR-0711RL |
CDI080511R5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-0711RL vs CDI080511R5%100PPM/KKP5 |
RC0805JR-0711R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0711RL vs RC0805JR-0711R |
CDI080511R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-0711RL vs CDI080511R5%100PPM/KKP10 |
RC2012J110ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-0711RL vs RC2012J110ES |
RC0805JRF0711R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0711RL vs RC0805JRF0711R |
FNF05JW-110 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-0711RL vs FNF05JW-110 |
FNF05JV-110 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-0711RL vs FNF05JV-110 |
232273071119 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0711RL vs 232273071119 |