Part Details for RC0805JR-07150RL by YAGEO Corporation
Overview of RC0805JR-07150RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6820
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 150 Ohm, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805JR-07150RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2400 |
|
$0.0090 / $0.0160 | Buy Now |
DISTI #
68R0262
|
Newark | Res, Thick Film, 150R, 5%, 0.125W, 0805, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805JR-07150RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 451 |
|
$0.0020 | Buy Now |
DISTI #
12AC2213
|
Newark | Res, 150R, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:150Ohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-07150RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
311-150ARCT-ND
|
DigiKey | RES 150 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12012 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
68R0262
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0262) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0110 | Buy Now |
DISTI #
603-RC0805JR-07150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150 Ohms 125 mW 0805 5% RoHS: Compliant | 5190 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 150 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0018 / $0.0023 | Buy Now |
|
Bristol Electronics | 147383 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 150 Ohm, 150V, 5±%, 100ppm, 0805 Case Size | 1309 |
|
$0.0070 / $0.0112 | Buy Now |
Part Details for RC0805JR-07150RL
RC0805JR-07150RL CAD Models
RC0805JR-07150RL Part Data Attributes
|
RC0805JR-07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07150RL
This table gives cross-reference parts and alternative options found for RC0805JR-07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JRF13150R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07150RL vs RC0805JRF13150R |
FNF05JT-151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-07150RL vs FNF05JT-151 |
RS-05K1500JC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805JR-07150RL vs RS-05K1500JC |
RC0805JR-07150RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07150RL vs RC0805JR-07150RP |
TFA0805R1500J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RC0805JR-07150RL vs TFA0805R1500J-T5 |
BCTS000805-1500JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805JR-07150RL vs BCTS000805-1500JTP |
RCM2012J151ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-07150RL vs RCM2012J151ES |
RC0805JR-13150R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07150RL vs RC0805JR-13150R |
CQA0805150R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07150RL vs CQA0805150R-5%100PPM/KNP20 |
NMCR0805JG150R | RES,SMT,THICK FILM,150 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-07150RL vs NMCR0805JG150R |