Part Details for RC0805JR-0716RL by YAGEO Corporation
Overview of RC0805JR-0716RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0716RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-16ARCT-ND
|
DigiKey | RES 16 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7429 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-0716RL
|
Avnet Americas | SMD Chip Resistor, 16 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0716RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
603-RC0805JR-0716RL
|
Mouser Electronics | Thick Film Resistors - SMD 16 Ohms 125 mW 0805 5% RoHS: Compliant | 6132 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 16 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 25000Reel |
|
$0.0029 / $0.0034 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 16OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 7261 |
|
$0.0063 / $0.0168 | Buy Now |
DISTI #
RC0805JR-0716RL
|
Avnet Abacus | SMD Chip Resistor, 16 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0716RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 20000 |
|
RFQ | ||
DISTI #
C1S900101144804
|
Chip1Stop | Res Thick Film 2.0 x 1.2 mm 16 Ohm 5% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 13200 |
|
$0.0012 / $0.0015 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 16 Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0805JR-0716RL
RC0805JR-0716RL CAD Models
RC0805JR-0716RL Part Data Attributes
|
RC0805JR-0716RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0716RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0716RL
This table gives cross-reference parts and alternative options found for RC0805JR-0716RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0716RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI080516R5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-0716RL vs CDI080516R5%100PPM/KKP5 |
NRC-AS10J160TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805JR-0716RL vs NRC-AS10J160TRQYF |
RS05K160JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805JR-0716RL vs RS05K160JCL |
CDI080516R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-0716RL vs CDI080516R5%100PPM/KKS |
AS05JTE0160 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-0716RL vs AS05JTE0160 |
CTTKFR0805JTE16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805JR-0716RL vs CTTKFR0805JTE16R0 |
RMC-10160JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-0716RL vs RMC-10160JB |
RC0805JR-1016RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0716RL vs RC0805JR-1016RL |
AR0805JR-0716R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0716RL vs AR0805JR-0716R |
BCTS000805-16R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805JR-0716RL vs BCTS000805-16R0JTP |