Part Details for RC0805JR-071K1L by YAGEO Corporation
Overview of RC0805JR-071K1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-071K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5261
|
Newark | Res, 1K1, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-071K1L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4810 |
|
$0.0090 / $0.0160 | Buy Now |
DISTI #
311-1.1KARCT-ND
|
DigiKey | RES 1.1K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
144752 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-071K1L
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-071K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-071K1L
|
Mouser Electronics | Thick Film Resistors - SMD 1.1 kOhms 125 mW 080 5 5% RoHS: Compliant | 23360 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 1.1 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0018 / $0.0023 | Buy Now |
|
Bristol Electronics | 4881 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1100OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 5000 |
|
$0.0042 / $0.0112 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1100OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 3904 |
|
$0.0050 / $0.0075 | Buy Now |
DISTI #
RC0805JR-071K1L
|
TTI | Thick Film Resistors - SMD 1.1 kOhms 125 mW 080 5 5% pbFree: Pb-Free Min Qty: 75000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0028 | Buy Now |
DISTI #
RC0805JR-071K1L
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-071K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0019 / $0.0020 | Buy Now |
Part Details for RC0805JR-071K1L
RC0805JR-071K1L CAD Models
RC0805JR-071K1L Part Data Attributes
|
RC0805JR-071K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-071K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-071K1L
This table gives cross-reference parts and alternative options found for RC0805JR-071K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-071K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05JLF---1K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-071K1L vs CR-05JLF---1K1 |
RMEF0805JT1K10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-071K1L vs RMEF0805JT1K10 |
CDI08051K15%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-071K1L vs CDI08051K15%100PPM/KKP20 |
WR08X112JTLJ | Fixed Resistor, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-071K1L vs WR08X112JTLJ |
NMCT0805JG1K10 | RESISTOR, 0.125W, 5%, 100ppm, 1100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JR-071K1L vs NMCT0805JG1K10 |
CR-05JL7---1K1- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805JR-071K1L vs CR-05JL7---1K1- |
WR08X112JGLJ | Fixed Resistor, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-071K1L vs WR08X112JGLJ |
RS-05K112JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805JR-071K1L vs RS-05K112JT |
RS-05K1101JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805JR-071K1L vs RS-05K1101JT |
235052110112 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071K1L vs 235052110112 |