Part Details for RC0805JR-071M5P by YAGEO Corporation
Overview of RC0805JR-071M5P by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-071M5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-071M5P-ND
|
DigiKey | RES 1.5M OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
RC0805JR-071M5P
|
Avnet Americas | Resistor Thick Film 0805 1.5M Ohm ±5% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805JR-071M5P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805JR-071M5P
RC0805JR-071M5P CAD Models
RC0805JR-071M5P Part Data Attributes
|
RC0805JR-071M5P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-071M5P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-071M5P
This table gives cross-reference parts and alternative options found for RC0805JR-071M5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-071M5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805JR-071M5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-071M5P vs AC0805JR-071M5L |
235052110155 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071M5P vs 235052110155 |
RC0805JR-071M5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071M5P vs RC0805JR-071M5 |
RTT05155JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-071M5P vs RTT05155JP3 |
AR0805JR-071M5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071M5P vs AR0805JR-071M5 |
RTT05155JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-071M5P vs RTT05155JBA |
CDI08051M55%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-071M5P vs CDI08051M55%100PPM/KKP5 |
AC0805JR-131M5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071M5P vs AC0805JR-131M5L |
AF0805JR-131M5L | Fixed Resistor, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-071M5P vs AF0805JR-131M5L |
9C08052A1504JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-071M5P vs 9C08052A1504JKPFT |