Part Details for RC0805JR-071M6L by YAGEO Corporation
Overview of RC0805JR-071M6L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-071M6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.6MARCT-ND
|
DigiKey | RES 1.6M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-071M6L
|
Avnet Americas | SMD Chip Resistor, 1.6 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-071M6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-071M6L
|
Mouser Electronics | Thick Film Resistors - SMD 1.6mOhms 1/8W 0805 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RC Series 0805 0.125 W 1.6 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0023 / $0.0029 | Buy Now |
DISTI #
RC0805JR-071M6L
|
Avnet Abacus | SMD Chip Resistor, 1.6 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-071M6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 1.6M Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0805JR-071M6L
RC0805JR-071M6L CAD Models
RC0805JR-071M6L Part Data Attributes
|
RC0805JR-071M6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-071M6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-071M6L
This table gives cross-reference parts and alternative options found for RC0805JR-071M6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-071M6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J165AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-071M6L vs RCM2012J165AS |
232273081165 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071M6L vs 232273081165 |
9C08052A1604JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-071M6L vs 9C08052A1604JKPFT |
CDI08051M65%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-071M6L vs CDI08051M65%100PPM/KKP10 |
232273061165 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071M6L vs 232273061165 |
RC0805JRF101M6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-071M6L vs RC0805JRF101M6 |
CQA08051M6-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-071M6L vs CQA08051M6-5%100PPM/KNP5 |
CRA08051M65%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-071M6L vs CRA08051M65%100PPM/KNS |
232273071165L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071M6L vs 232273071165L |
232273071165 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071M6L vs 232273071165 |