Part Details for RC0805JR-071MP by YAGEO Corporation
Overview of RC0805JR-071MP by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-071MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-071MP-ND
|
DigiKey | RES 1M OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
RC0805JR-071MP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0805 1MOhm 5% Paper T/R - Tape and Reel (Alt: RC0805JR-071MP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
603-RC0805JR-071MP
|
Mouser Electronics | Thick Film Resistors - SMD 1mOhms 1/8W 0805 5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805JR-071MP
RC0805JR-071MP CAD Models
RC0805JR-071MP Part Data Attributes
|
RC0805JR-071MP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-071MP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-071MP
This table gives cross-reference parts and alternative options found for RC0805JR-071MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-071MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT05105JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-071MP vs RTT05105JBA |
CQA08051M-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-071MP vs CQA08051M-5%100PPM/KNS |
RMC-10105JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-071MP vs RMC-10105JR |
PWR10J1004TEW | Fixed Resistor, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-071MP vs PWR10J1004TEW |
CR-05JL7----1M- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805JR-071MP vs CR-05JL7----1M- |
RMEF0805JT1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-071MP vs RMEF0805JT1M00 |
CR-05JL7----1M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-071MP vs CR-05JL7----1M |
RC0805JRF071M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-071MP vs RC0805JRF071M0 |
NMCR0805JT1M00 | RES,SMT,THICK FILM,1M OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-071MP vs NMCR0805JT1M00 |
AR0805JR-071M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071MP vs AR0805JR-071M |