Part Details for RC0805JR-071R5L by YAGEO Corporation
Overview of RC0805JR-071R5L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-071R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8391
|
Newark | Res, 1R5, 5%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805JR-071R5L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12070 |
|
$0.0220 / $0.0280 | Buy Now |
DISTI #
311-1.5ARCT-ND
|
DigiKey | RES 1.5 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11272 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
RC0805JR-071R5L
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-071R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
603-RC0805JR-071R5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 Ohms 125 mW 0805 5% RoHS: Compliant | 26639 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 1.5 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0042 / $0.0054 | Buy Now |
DISTI #
RC0805JR-071R5L
|
TTI | Thick Film Resistors - SMD 1.5 Ohms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0059 / $0.0089 | Buy Now |
DISTI #
RC0805JR-071R5
|
TME | Resistor: thick film, SMD, 0805, 1.5Ω, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0049 / $0.0381 | RFQ |
DISTI #
RC0805JR-071R5L
|
Avnet Abacus | SMD Chip Resistor, 1.5 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-071R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100883951
|
Chip1Stop | Res Thick Film 2.0 x 1.2 mm 1.5 Ohm 5% 0.125W(1/8W) 200ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0026 / $0.0071 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.5 Ohms 5% 1/8W 200PPM SMT | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for RC0805JR-071R5L
RC0805JR-071R5L CAD Models
RC0805JR-071R5L Part Data Attributes
|
RC0805JR-071R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-071R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-071R5L
This table gives cross-reference parts and alternative options found for RC0805JR-071R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-071R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05JW-1R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-071R5L vs FWF05JW-1R5 |
CRCW08051R50JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-071R5L vs CRCW08051R50JNEAC |
AF0805JR-101R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071R5L vs AF0805JR-101R5L |
RTT051R5JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-071R5L vs RTT051R5JP2 |
RC0805JR-131R5P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-071R5L vs RC0805JR-131R5P |
RTT051R5JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-071R5L vs RTT051R5JBA |
232273071158L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071R5L vs 232273071158L |
AC0805JR-071R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-071R5L vs AC0805JR-071R5L |
RMCF0805JT1R50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-071R5L vs RMCF0805JT1R50 |
CRCW08051R50JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805JR-071R5L vs CRCW08051R50JNEA |