Part Details for RC0805JR-072ML by YAGEO Corporation
Overview of RC0805JR-072ML by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-072ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2.0MARCT-ND
|
DigiKey | RES 2M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2989 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-072ML
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-072ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-072ML
|
Mouser Electronics | Thick Film Resistors - SMD 2 MOhms 125 mW 0805 5% RoHS: Compliant | 15714 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 2 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
RC0805JR-072ML
|
TTI | Thick Film Resistors - SMD 2 MOhms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 1065000 In Stock |
|
$0.0029 / $0.0032 | Buy Now |
DISTI #
RC0805JR-072ML
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-072ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
RC0805JR-072M
|
TME | Resistor: thick film, SMD, 0805, 2MΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 9500 |
|
$0.0043 / $0.0330 | Buy Now |
DISTI #
RC0805JR-072ML
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-072ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
WRC31501
|
Rutronik | RC0805 2M 5% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0021 / $0.0027 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6473 |
|
RFQ |
Part Details for RC0805JR-072ML
RC0805JR-072ML CAD Models
RC0805JR-072ML Part Data Attributes
|
RC0805JR-072ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-072ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-072ML
This table gives cross-reference parts and alternative options found for RC0805JR-072ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-072ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT05205JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-072ML vs RTT05205JP4 |
232273071205L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-072ML vs 232273071205L |
235052110205L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-072ML vs 235052110205L |
CDI08052M5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-072ML vs CDI08052M5%100PPM/KKS |
AF0805JR-102ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-072ML vs AF0805JR-102ML |
RTT05205JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ralec | RC0805JR-072ML vs RTT05205JTP |
WR08X205JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805JR-072ML vs WR08X205JQL |
RMEF0805JT2M00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-072ML vs RMEF0805JT2M00 |
RTT05205JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-072ML vs RTT05205JP2 |
232273081205L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-072ML vs 232273081205L |