Part Details for RC0805JR-07390RP by YAGEO Corporation
Overview of RC0805JR-07390RP by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07390RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-07390RP-ND
|
DigiKey | RES 390 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
RC0805JR-07390RP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0805 390Ohm 5% Paper T/R - Tape and Reel (Alt: RC0805JR-07390RP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
603-RC0805JR-07390RP
|
Mouser Electronics | Thick Film Resistors - SMD 390Ohms 1/8W 0805 5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805JR-07390RP
RC0805JR-07390RP CAD Models
RC0805JR-07390RP Part Data Attributes
|
RC0805JR-07390RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07390RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07390RP
This table gives cross-reference parts and alternative options found for RC0805JR-07390RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07390RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA0805390R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07390RP vs CQA0805390R-5%100PPM/KNP10 |
TFA0805R3900J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RC0805JR-07390RP vs TFA0805R3900J-T5 |
RTT05391JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-07390RP vs RTT05391JP4 |
9C08052A3900JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-07390RP vs 9C08052A3900JKPFT |
NMCR0805JG390R | RES,SMT,THICK FILM,390 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-07390RP vs NMCR0805JG390R |
PWR10J3900TEW | Fixed Resistor, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-07390RP vs PWR10J3900TEW |
CDI0805390R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07390RP vs CDI0805390R5%100PPM/KKS |
NMCR0805JT390R | RES,SMT,THICK FILM,390 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-07390RP vs NMCR0805JT390R |
RS05K391JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | RC0805JR-07390RP vs RS05K391JT |
CDI0805390R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07390RP vs CDI0805390R5%100PPM/KKP10 |