Part Details for RC0805JR-073M3L by YAGEO Corporation
Overview of RC0805JR-073M3L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-073M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3.3MARCT-ND
|
DigiKey | RES 3.3M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-073M3L
|
Avnet Americas | SMD Chip Resistor, 3.3 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-073M3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-073M3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3MOhms 1/8Wa 0805 5% RoHS: Compliant | 4940 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 3.3 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15005Reel |
|
$0.0026 / $0.0033 | Buy Now |
|
Quest Components | 7012 |
|
$0.0070 / $0.0210 | Buy Now | |
DISTI #
RC0805JR-073M3L
|
TTI | Thick Film Resistors - SMD 3.3MOhms 1/8Wa 0805 5% pbFree: Pb-Free Min Qty: 75000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
RC0805JR-073M3L
|
Avnet Americas | SMD Chip Resistor, 3.3 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-073M3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
RC0805JR-073M3
|
TME | Resistor: thick film, SMD, 0805, 3.3MΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 1100 |
|
$0.0043 / $0.0330 | Buy Now |
DISTI #
RC0805JR-073M3L
|
Avnet Americas | SMD Chip Resistor, 3.3 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-073M3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
RC0805JR-073M3L
|
Avnet Abacus | SMD Chip Resistor, 3.3 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-073M3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805JR-073M3L
RC0805JR-073M3L CAD Models
RC0805JR-073M3L Part Data Attributes
|
RC0805JR-073M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-073M3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-073M3L
This table gives cross-reference parts and alternative options found for RC0805JR-073M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-073M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT05335JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-073M3L vs RTT05335JBA |
AF0805JR-103M3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-073M3L vs AF0805JR-103M3L |
AR0805JR-073M3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-073M3L vs AR0805JR-073M3 |
RTT05335JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-073M3L vs RTT05335JP3 |
RC0805JR-133M3P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-073M3L vs RC0805JR-133M3P |
RC0805JRF133M3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-073M3L vs RC0805JRF133M3 |
CDI08053M35%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-073M3L vs CDI08053M35%100PPM/KKS |
RCM2012J335CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-073M3L vs RCM2012J335CS |
9C08052A3304JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-073M3L vs 9C08052A3304JKPF3 |
RC0805JR-073M3P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-073M3L vs RC0805JR-073M3P |