-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3.0MARCT-ND
|
DigiKey | RES 3M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76455 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0805JR-073ML
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-073ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-073ML
|
Mouser Electronics | Thick Film Resistors - SMD 3mOhms 1/8W 0805 5% RoHS: Compliant | 11837 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 3 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 100000Reel |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
RC0805JR-073ML
|
TTI | Thick Film Resistors - SMD 3mOhms 1/8W 0805 5% pbFree: Pb-Free Min Qty: 75000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0037 | Buy Now |
DISTI #
RC0805JR-073ML
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-073ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
RC0805JR-073M
|
TME | Resistor: thick film, SMD, 0805, 3MΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 2800 |
|
$0.0043 / $0.0330 | Buy Now |
DISTI #
RC0805JR-073ML
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-073ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
WRC31504
|
Rutronik | RC0805 3M 5% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
RC0805JR-073ML
|
Avnet Abacus | SMD Chip Resistor, 3 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-073ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805JR-073ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-073ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805JR-073ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-073ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805JR-073ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-073ML vs AR0805JR-073ML |
RC0805JRF073M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-073ML vs RC0805JRF073M0 |
CRA08053M5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-073ML vs CRA08053M5%100PPM/KNS |
CQA08053M-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-073ML vs CQA08053M-5%100PPM/KNP20 |
9C08052A3004JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-073ML vs 9C08052A3004JKPFT |
232273071305 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-073ML vs 232273071305 |
235052110305 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-073ML vs 235052110305 |
RC0805JRF133M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-073ML vs RC0805JRF133M0 |
RC0805JR-133MP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-073ML vs RC0805JR-133MP |
RC0805JRF103M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-073ML vs RC0805JRF103M0 |