Part Details for RC0805JR-0756R by YAGEO Corporation
Overview of RC0805JR-0756R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0756R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 ppm, 56 ohm, SURFACE MOUNT, 0805 | 3631 |
|
$0.0060 / $0.0160 | Buy Now |
DISTI #
RC0805JR-0756R
|
TME | Resistor: thick film, SMD, 0805, 56Ω, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0043 / $0.0330 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4500 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RC0805JR-0756R
RC0805JR-0756R CAD Models
RC0805JR-0756R Part Data Attributes:
|
RC0805JR-0756R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0756R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0756R
This table gives cross-reference parts and alternative options found for RC0805JR-0756R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0756R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-1356R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0756R vs RC0805JR-1356R |
CRS0805-8W-560JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805JR-0756R vs CRS0805-8W-560JT |
CR21-560-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-0756R vs CR21-560-JL |
RC0805JRF0756R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0756R vs RC0805JRF0756R |
232273061569 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0756R vs 232273061569 |
RCM2012J560ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-0756R vs RCM2012J560ES |
RC0805JR-1356RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0756R vs RC0805JR-1356RP |
RC2012J560ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-0756R vs RC2012J560ES |
9C08052A56R0JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-0756R vs 9C08052A56R0JKPF3 |
232273071569 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0756R vs 232273071569 |