Part Details for RC0805JR-07620RL by YAGEO Corporation
Overview of RC0805JR-07620RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07620RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3527
|
Newark | Res, 620R, 5%, 0.125W, Thick Film, 0805, Resistance:620Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805JR-07620RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3470 |
|
$0.0050 | Buy Now |
DISTI #
311-620ARCT-ND
|
DigiKey | RES 620 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
642306 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0805JR-07620RL
|
Avnet Americas | SMD Chip Resistor, 620 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07620RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
49AK3527
|
Avnet Americas | SMD Chip Resistor, 620 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3470 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-RC0805JR-07620RL
|
Mouser Electronics | Thick Film Resistors - SMD 620 Ohms 125 mW 0805 5% RoHS: Compliant | 12213 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07095977
|
Arrow Electronics | Res Thick Film 0805 620 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2001 Container: Cut Strips | Americas - 1297 |
|
$0.0033 / $0.0620 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 620 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 440000Reel |
|
$0.0020 / $0.0026 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 33000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 620OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 12000 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for RC0805JR-07620RL
RC0805JR-07620RL CAD Models
RC0805JR-07620RL Part Data Attributes
|
RC0805JR-07620RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07620RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07620RL
This table gives cross-reference parts and alternative options found for RC0805JR-07620RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07620RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805J621-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805JR-07620RL vs RC0805J621-07-RG70 |
RMC08056205%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805JR-07620RL vs RMC08056205%N |
WR08X621JGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805JR-07620RL vs WR08X621JGL |
FNF05JB-621 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-07620RL vs FNF05JB-621 |
232273061621 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07620RL vs 232273061621 |
RCM2012J621AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-07620RL vs RCM2012J621AS |
CTTKFR0805JTE6200 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805JR-07620RL vs CTTKFR0805JTE6200 |
RTT05621JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-07620RL vs RTT05621JP3 |
BCTS000805-6200JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805JR-07620RL vs BCTS000805-6200JTP |
CDI0805620R5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07620RL vs CDI0805620R5%100PPM/KKP5 |