Part Details for RC0805JR-0762ML by YAGEO Corporation
Overview of RC0805JR-0762ML by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0762ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-0762MLCT-ND
|
DigiKey | RES 62M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4900 In Stock |
|
$0.0182 / $0.1900 | Buy Now |
DISTI #
RC0805JR-0762ML
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 62MOhm 5% Paper T/R - Tape and Reel (Alt: RC0805JR-0762ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0112 | Buy Now |
DISTI #
603-RC0805JR-0762ML
|
Mouser Electronics | Thick Film Resistors - SMD 62mOhms 1/8W 0805 5% RoHS: Compliant | 4850 |
|
$0.0200 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0088 | Buy Now |
DISTI #
RC0805JR-0762ML
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 62MOhm 5% Paper T/R - Tape and Reel (Alt: RC0805JR-0762ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0112 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 62M Ohms 5% 1/8W 300PPM SMT | 0 |
|
$0.0158 / $0.0193 | RFQ |
Part Details for RC0805JR-0762ML
RC0805JR-0762ML CAD Models
RC0805JR-0762ML Part Data Attributes:
|
RC0805JR-0762ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0762ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 62000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |