Part Details for RC0805JR-079R1L by YAGEO Corporation
Overview of RC0805JR-079R1L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-079R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-9.1ARCT-ND
|
DigiKey | RES 9.1 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13185 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
RC0805JR-079R1L
|
Avnet Americas | SMD Chip Resistor, 9.1 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-079R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
603-RC0805JR-079R1L
|
Mouser Electronics | Thick Film Resistors - SMD 9.1Ohms 1/8W 0805 5% RoHS: Compliant | 26958 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 9.1 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0062 / $0.0071 | Buy Now |
DISTI #
77780519
|
Verical | Res Thick Film 0805 9.1 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 900 Package Multiple: 100 | Americas - 8200 |
|
$0.0105 / $0.0811 | Buy Now |
DISTI #
RC0805JR-079R1
|
TME | Resistor: thick film, SMD, 0805, 9.1Ω, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 8200 |
|
$0.0084 / $0.0648 | Buy Now |
DISTI #
RC0805JR-079R1L
|
Avnet Abacus | SMD Chip Resistor, 9.1 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-079R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100999915
|
Chip1Stop | Res Thick Film 0805 9.1Ohm 5% 0.125W(1/8W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 40 |
|
$0.0174 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 9.1 Ohms 5% 1/8W 200PPM SMT | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for RC0805JR-079R1L
RC0805JR-079R1L CAD Models
RC0805JR-079R1L Part Data Attributes
|
RC0805JR-079R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-079R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-079R1L
This table gives cross-reference parts and alternative options found for RC0805JR-079R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-079R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08059R10JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805JR-079R1L vs CRCW08059R10JNEA |
CRCW08059R10JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-079R1L vs CRCW08059R10JNEBC |
CRCW08059R10JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-079R1L vs CRCW08059R10JNEAC |
AA0805JR-079R1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-079R1L vs AA0805JR-079R1L |
RMCS0805JT9R10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JR-079R1L vs RMCS0805JT9R10 |
CRCW08059R10JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0805JR-079R1L vs CRCW08059R10JNTA |
AF0805JR-079R1L | Fixed Resistor, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-079R1L vs AF0805JR-079R1L |
RMCF0805JT9R10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-079R1L vs RMCF0805JT9R10 |
AC0805JR-079R1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-079R1L vs AC0805JR-079R1L |