Part Details for RC0805JR-1010KL by YAGEO Corporation
Overview of RC0805JR-1010KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-1010KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-1010KLCT-ND
|
DigiKey | RES 10K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21221 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-1010KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-1010KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-RC0805JR-1010KL
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 250 mW 0805 5% RoHS: Compliant | 62448 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 10 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0018 / $0.0022 | Buy Now |
DISTI #
RC0805JR-1010KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-1010KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
RC0805JR-1010KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-1010KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
RC0805JR-1010KL
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-1010KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 160000 |
|
Buy Now | |
DISTI #
1799509
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10000 Container: Cut Tape | 0 |
|
$0.0051 | Buy Now |
DISTI #
1799509
|
Farnell | RoHS: Compliant Min Qty: 10000 Lead time: 18 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.0126 | Buy Now |
|
New Advantage Corporation | Res SMD 0805 10K0 5% 0.125W 100ppm 10" T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 130000 |
|
$0.0099 / $0.0106 | Buy Now |
Part Details for RC0805JR-1010KL
RC0805JR-1010KL CAD Models
RC0805JR-1010KL Part Data Attributes
|
RC0805JR-1010KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-1010KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-1010KL
This table gives cross-reference parts and alternative options found for RC0805JR-1010KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-1010KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805JG10K0 | RES,SMT,THICK FILM,10K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-1010KL vs NMCR0805JG10K0 |
RC0805J103-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805JR-1010KL vs RC0805J103-07-RG70 |
RCM2012J103ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-1010KL vs RCM2012J103ES |
CR-05JL7---10K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-1010KL vs CR-05JL7---10K |
RTT05103JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-1010KL vs RTT05103JBA |
RCM2012J103CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-1010KL vs RCM2012J103CS |
RMC-10103JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-1010KL vs RMC-10103JB |
FNF05JB-103 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-1010KL vs FNF05JB-103 |
NMCR0805JJ10K0 | RES,SMT,THICK FILM,10K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-1010KL vs NMCR0805JJ10K0 |
RS-05K1002JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805JR-1010KL vs RS-05K1002JT |