Part Details for RC0805JR-1012KL by YAGEO Corporation
Overview of RC0805JR-1012KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-1012KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-1012KLCT-ND
|
DigiKey | RES 12K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19750 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0805JR-1012KL
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-1012KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-RC0805JR-1012KL
|
Mouser Electronics | Thick Film Resistors - SMD 12kOhms 1/8W 0805 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0015 | Buy Now |
|
Quest Components | 7568 |
|
$0.0042 / $0.0210 | Buy Now | |
DISTI #
RC0805JR-1012KL
|
Avnet Abacus | SMD Chip Resistor, 12 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-1012KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 12K Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0805JR-1012KL
RC0805JR-1012KL CAD Models
RC0805JR-1012KL Part Data Attributes
|
RC0805JR-1012KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-1012KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-1012KL
This table gives cross-reference parts and alternative options found for RC0805JR-1012KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-1012KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1202JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-1012KL vs 9C08052A1202JKPF3 |
WR08X123JQLJ | Fixed Resistor, 0.125W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-1012KL vs WR08X123JQLJ |
CAR10J123CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-1012KL vs CAR10J123CT |
CAS10J123CT | Fixed Resistor, 0.125W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-1012KL vs CAS10J123CT |
CDI080512K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-1012KL vs CDI080512K5%100PPM/KKS |
AR0805JR-0712KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-1012KL vs AR0805JR-0712KL |
RTT05123JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-1012KL vs RTT05123JBA |
RMC080512K5%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805JR-1012KL vs RMC080512K5%N |
NMCR0805JG12K0 | RES,SMT,THICK FILM,12K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-1012KL vs NMCR0805JG12K0 |
PWR10J1202TEW | Fixed Resistor, 0.125W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-1012KL vs PWR10J1202TEW |