Part Details for RC0805JR-131R1L by YAGEO Corporation
Overview of RC0805JR-131R1L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-131R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805JR-131R1L
|
Avnet Abacus | SMD Chip Resistor, 1.1 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-131R1L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 1.1 Ohms 5% 1/8W 200PPM SMT | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for RC0805JR-131R1L
RC0805JR-131R1L CAD Models
RC0805JR-131R1L Part Data Attributes
|
RC0805JR-131R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-131R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-131R1L
This table gives cross-reference parts and alternative options found for RC0805JR-131R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-131R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B2AT1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805JR-131R1L vs RM73B2AT1R1J |
RC0805JR-101R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-131R1L vs RC0805JR-101R1 |
PWR05JTFW1R10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-131R1L vs PWR05JTFW1R10 |
CR0805-8W-1R1JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805JR-131R1L vs CR0805-8W-1R1JSNT |
CR-05JA7---1R1 | Fixed Resistor, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-131R1L vs CR-05JA7---1R1 |
RMC-101R1JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-131R1L vs RMC-101R1JB |
CRCW08051R10JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805JR-131R1L vs CRCW08051R10JNEA |
RTT051R1JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-131R1L vs RTT051R1JP4 |
9C08052A1R10JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805JR-131R1L vs 9C08052A1R10JLAFT |
RTT051R1JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-131R1L vs RTT051R1JP2 |