Part Details for RC0805JR-13390R by YAGEO Corporation
Overview of RC0805JR-13390R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JR-13390R
RC0805JR-13390R CAD Models
RC0805JR-13390R Part Data Attributes
|
RC0805JR-13390R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-13390R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-13390R
This table gives cross-reference parts and alternative options found for RC0805JR-13390R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-13390R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW20K391JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805JR-13390R vs RMAW20K391JB |
CDI0805390R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-13390R vs CDI0805390R5%100PPM/KKS |
RCM2012J391CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-13390R vs RCM2012J391CS |
CQA0805390R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-13390R vs CQA0805390R-5%100PPM/KNP10 |
CDI0805390R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-13390R vs CDI0805390R5%100PPM/KKP10 |
TFA0805R3900J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RC0805JR-13390R vs TFA0805R3900J-T5 |
WR08X391JGLJ | Fixed Resistor, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-13390R vs WR08X391JGLJ |
RC0805JR-10390R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-13390R vs RC0805JR-10390R |
WR08X391JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805JR-13390R vs WR08X391JBL |
RC0805JRF07390R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-13390R vs RC0805JRF07390R |