Part Details for RC0805JR-133K6L by YAGEO Corporation
Overview of RC0805JR-133K6L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-133K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-133K6LCT-ND
|
DigiKey | RES 3.6K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-133K6L
|
Avnet Americas | SMD Chip Resistor, 3.6 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-133K6L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
603-RC0805JR-133K6L
|
Mouser Electronics | Thick Film Resistors - SMD 3.6 kOhms 250 mW 0805 5% RoHS: Compliant | 36975 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0015 | Buy Now |
DISTI #
RC0805JR-133K6L
|
Avnet Abacus | SMD Chip Resistor, 3.6 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-133K6L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 3.6K Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0805JR-133K6L
RC0805JR-133K6L CAD Models
RC0805JR-133K6L Part Data Attributes
|
RC0805JR-133K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-133K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-133K6L
This table gives cross-reference parts and alternative options found for RC0805JR-133K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-133K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J362ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-133K6L vs RCM2012J362ES |
RTT05362JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-133K6L vs RTT05362JP3 |
WR08X362JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805JR-133K6L vs WR08X362JQL |
CR-05JLA---3K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-133K6L vs CR-05JLA---3K6 |
CQA08053K6-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-133K6L vs CQA08053K6-5%100PPM/KNP5 |
RMC-10362JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-133K6L vs RMC-10362JR |
RS05K362JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805JR-133K6L vs RS05K362JTG |
RMEF0805JT3K60 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-133K6L vs RMEF0805JT3K60 |
RC0805JR-073K6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-133K6L vs RC0805JR-073K6L |
RTT05362JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-133K6L vs RTT05362JP4 |