Part Details for RC0805JR-135R6L by YAGEO Corporation
Overview of RC0805JR-135R6L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-135R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-135R6L-ND
|
DigiKey | RES 5.6 OHM 5% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now |
DISTI #
RC0805JR-135R6L
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-135R6L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
603-RC0805JR-135R6L
|
Mouser Electronics | Thick Film Resistors - SMD 5.6Ohms 1/8W 0805 5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0805JR-135R6L
|
Avnet Abacus | SMD Chip Resistor, 5.6 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-135R6L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 5.6 Ohms 5% 1/8W 200PPM SMT | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for RC0805JR-135R6L
RC0805JR-135R6L CAD Models
RC0805JR-135R6L Part Data Attributes
|
RC0805JR-135R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-135R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-135R6L
This table gives cross-reference parts and alternative options found for RC0805JR-135R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-135R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10J5R6CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-135R6L vs RM10J5R6CTDK |
RK73B2ARTTDB5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805JR-135R6L vs RK73B2ARTTDB5R6J |
CRCW08055R6JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-135R6L vs CRCW08055R6JRT1 |
RMC-105R6JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-135R6L vs RMC-105R6JR |
CR-05JLF---5R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-135R6L vs CR-05JLF---5R6 |
RM73B2ATE5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805JR-135R6L vs RM73B2ATE5R6J |
232273061568 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-135R6L vs 232273061568 |
CAR10J5R6CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-135R6L vs CAR10J5R6CT |
RTT055R6JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-135R6L vs RTT055R6JP3 |
RC0805JR-075R6P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-135R6L vs RC0805JR-075R6P |