Part Details for RC0J108M08010VR by Samwha Electronics
Overview of RC0J108M08010VR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0J108M08010VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0J108M08010VR
|
TME | Capacitor: electrolytic, SMD, 1mF, 6.3VDC, Ø8x10mm, ±20%, 1000h Min Qty: 5 | 4179 |
|
$0.0894 / $0.1846 | Buy Now |