Part Details for RC0J227M6L07KVR by Samwha Electronics
Overview of RC0J227M6L07KVR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0J227M6L07KVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0J227M6L07KVR
|
TME | Capacitor: electrolytic, SMD, 220uF, 6.3VDC, Ø6.3x7.7mm, ±20% Min Qty: 10 | 2805 |
|
$0.0489 / $0.1248 | Buy Now |
Part Details for RC0J227M6L07KVR
RC0J227M6L07KVR CAD Models
RC0J227M6L07KVR Part Data Attributes
|
RC0J227M6L07KVR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RC0J227M6L07KVR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 86 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.27 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |