Part Details for RC0S2CA36R0JE by Ohmite Mfg Co
Overview of RC0S2CA36R0JE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0S2CA36R0JE
RC0S2CA36R0JE CAD Models
RC0S2CA36R0JE Part Data Attributes
|
RC0S2CA36R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RC0S2CA36R0JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 36ohm, 250V, 5% +/-Tol, -400,400ppm/Cel, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Pedestal Mount | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.04 mm | |
Package Length | 10.01 mm | |
Package Style | SMT | |
Package Width | 4.04 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0S2CA (J TOL) | |
Size Code | 3916 | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RC0S2CA36R0JE
This table gives cross-reference parts and alternative options found for RC0S2CA36R0JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0S2CA36R0JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0S2CA36R0JT | Fixed Resistor, Carbon Composition, 0.25W, 36ohm, 250V, 5% +/-Tol, -400,400ppm/Cel, 3916, | Ohmite Mfg Co | RC0S2CA36R0JE vs RC0S2CA36R0JT |