Part Details for RC1005F1001CS by Samsung Semiconductor
Overview of RC1005F1001CS by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F1001CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9536 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 1K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 7682 |
|
$0.0025 / $0.0040 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 7628 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for RC1005F1001CS
RC1005F1001CS CAD Models
RC1005F1001CS Part Data Attributes:
|
RC1005F1001CS
Samsung Semiconductor
Buy Now
|
Compare Parts:
RC1005F1001CS
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |