There are no models available for this part yet.
Overview of RC1005F105CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1005F105CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-3433-1-ND
|
DigiKey | RES SMD 1M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 / $0.1000 | Buy Now | |
DISTI #
RC1005F105CS
|
Avnet Americas | Res Thick Film 0402 1M Ohm 1% 1/16W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RC1005F105CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now | |
Future Electronics | RC Series 1005 1 MOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.0981 / $0.1060 | Buy Now |
CAD Models for RC1005F105CS by Samsung Electro-Mechanics
Part Data Attributes for RC1005F105CS by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
45 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC1005F105CS
This table gives cross-reference parts and alternative options found for RC1005F105CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F105CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402-1MFI | Fixed Resistor, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RC1005F105CS vs WCR0402-1MFI |
RMC16S-1004FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC1005F105CS vs RMC16S-1004FT |
RC1005F1004AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1005F105CS vs RC1005F1004AS |
RMC16S-1004FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC1005F105CS vs RMC16S-1004FTH |
RC1005F105ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RC1005F105CS vs RC1005F105ES |
CR-02F1004 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Asian Best Components Co Ltd | RC1005F105CS vs CR-02F1004 |
CR05-1004F-H | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kyocera AVX Components | RC1005F105CS vs CR05-1004F-H |
CTTKFR0402FTE1004 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Central Technologies | RC1005F105CS vs CTTKFR0402FTE1004 |
RPC041004F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Dubilier | RC1005F105CS vs RPC041004F |
RPC041004F | Res,SMT,Thick Film,1M Ohms,50WV,1% +/-Tol,100ppm TC,0402 Case | Alpha 3 Manufacturing | RC1005F105CS vs RPC041004F |
Related Parts for RC1005F105CS
-
RC0402FR-071MLFixed Resistors
-
CGA6M3X7S2A475K200ABFixed Capacitors
-
29-11-0033Headers and Edge Type Connectors
-
BAT54C-7-FRectifier Diodes
-
A920CY-470MFixed Inductors
-
SIR836DP-T1-GE3Power Field-Effect Transistors
-
BKP1608HS181-TData Line Filters
-
LC170ATransient Suppressors
-
SI2366DS-T1-GE3Small Signal Field-Effect Transistors