Part Details for RC1005F1211CS by Samsung Electronics Co. Ltd
Overview of RC1005F1211CS by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F1211CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RC1005F1211CS
|
Sensible Micro Corporation | Res Thick Film 0402 1.21K Ohm 1% 0.063W(1/16W) ±100Ppm/°C Pad Smd T/R RoHS: Compliant Min Qty: 10000 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 630000 |
|
$0.0008 / $0.0009 | RFQ |