Part Details for RC1005F2802CS by Samsung Electro-Mechanics
Overview of RC1005F2802CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F2802CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3455-1-ND
|
DigiKey | RES SMD 28K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
903 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
RC1005F2802CS
|
Avnet Americas | RESISTOR, 0402, 28KOHM, 0.0625W, 1/16W, 100PPM, 1% - Tape and Reel (Alt: RC1005F2802CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
|
Future Electronics | RC Series 1005 28 kOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.0112 / $0.0121 | Buy Now |
Part Details for RC1005F2802CS
RC1005F2802CS CAD Models
RC1005F2802CS Part Data Attributes
|
RC1005F2802CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005F2802CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1005F2802CS
This table gives cross-reference parts and alternative options found for RC1005F2802CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F2802CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FG28K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1005F2802CS vs RMCS0402FG28K0 |
232270622803L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC1005F2802CS vs 232270622803L |
0402WGF2802T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005F2802CS vs 0402WGF2802T4 |
0402WGF2802BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005F2802CS vs 0402WGF2802BB |
MC0402-2802-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC1005F2802CS vs MC0402-2802-FBQ |
CR10-2802FV | Fixed Resistor, 0.1W, 28000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RC1005F2802CS vs CR10-2802FV |
RC0402FR-0728KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC1005F2802CS vs RC0402FR-0728KP |
NRCA04F2802TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RC1005F2802CS vs NRCA04F2802TRQYF |
MC0402-2802-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1005F2802CS vs MC0402-2802-FT101W |
RMC10K2802FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC1005F2802CS vs RMC10K2802FB |