Part Details for RC1005F4223CS by Samsung Electro-Mechanics
Overview of RC1005F4223CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F4223CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4255-1-ND
|
DigiKey | RES SMD 422K OHM 1% 1/16W 0402 Min Qty: 2000000 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now |
DISTI #
RC1005F4223CS
|
Avnet Americas | RESISTOR, 0402, 422KOHM, 0.0625W, 1/16W, 100PPM, 1% - Tape and Reel (Alt: RC1005F4223CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 | Buy Now |
|
Future Electronics | RC Series 0402 422 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 | 0 |
|
$0.0048 | Buy Now |
DISTI #
RC1005F4223CS
|
Avnet Americas | RESISTOR, 0402, 422KOHM, 0.0625W, 1/16W, 100PPM, 1% - Tape and Reel (Alt: RC1005F4223CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 | Buy Now |
DISTI #
RC1005F4223CS
|
Avnet Americas | RESISTOR, 0402, 422KOHM, 0.0625W, 1/16W, 100PPM, 1% - Tape and Reel (Alt: RC1005F4223CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 | Buy Now |
Part Details for RC1005F4223CS
RC1005F4223CS CAD Models
RC1005F4223CS Part Data Attributes
|
RC1005F4223CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005F4223CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1005F4223CS
This table gives cross-reference parts and alternative options found for RC1005F4223CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F4223CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K4223FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC1005F4223CS vs RMNW10K4223FTH |
MC0402-4223-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC1005F4223CS vs MC0402-4223-FT101 |
MC0402L6F4223SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RC1005F4223CS vs MC0402L6F4223SE |
RC0402FR-07422KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC1005F4223CS vs RC0402FR-07422KP |
CRGCQ0402F422K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RC1005F4223CS vs CRGCQ0402F422K |
CR104223FB | RESISTOR, 0.063W, 1%, 100ppm, 422000ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RC1005F4223CS vs CR104223FB |
RK73H1ERTTPB4223F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC1005F4223CS vs RK73H1ERTTPB4223F |
RCG0402422KFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC1005F4223CS vs RCG0402422KFKEE |
9C04021A4223FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC1005F4223CS vs 9C04021A4223FKPF3 |
CR-02FPF--422K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC1005F4223CS vs CR-02FPF--422K |