Part Details for RC1005F49R9CS by Samsung Electro-Mechanics
Overview of RC1005F49R9CS by Samsung Electro-Mechanics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F49R9CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3469-1-ND
|
DigiKey | RES SMD 49.9 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
532004 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
RC1005F49R9CS
|
Avnet Americas | Res Thick Film 0402 49.9 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F49R9CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 | Buy Now |
DISTI #
RC1005F49R9CS
|
Avnet Americas | Res Thick Film 0402 49.9 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F49R9CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 | Buy Now |
DISTI #
V36:1790_07447862
|
Arrow Electronics | Res Thick Film 0402 49.9 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks Date Code: 2216 | Americas - 1600000 |
|
$0.0044 | Buy Now |
DISTI #
V72:2272_07447862
|
Arrow Electronics | Res Thick Film 0402 49.9 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1719 Container: Cut Strips | Americas - 360 |
|
$0.0104 / $0.0814 | Buy Now |
|
Future Electronics | RC Series 1005 49.9 Ohm ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0052 / $0.0059 | Buy Now |
DISTI #
62163114
|
Verical | Res Thick Film 0402 49.9 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1600000 Package Multiple: 10000 Date Code: 2216 | Americas - 1600000 |
|
$0.0044 | Buy Now |
DISTI #
RC1005F49R9CS
|
Avnet Americas | Res Thick Film 0402 49.9 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F49R9CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 | Buy Now |
DISTI #
RC1005F49R9CS
|
Avnet Americas | Res Thick Film 0402 49.9 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F49R9CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 | Buy Now |
|
NexGen Digital | 27403 |
|
RFQ |
Part Details for RC1005F49R9CS
RC1005F49R9CS CAD Models
RC1005F49R9CS Part Data Attributes:
|
RC1005F49R9CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005F49R9CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1005F49R9CS
This table gives cross-reference parts and alternative options found for RC1005F49R9CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F49R9CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC1005F49R9CS vs RK73H1ERTTPS49R9F |
RMC040249.91%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RC1005F49R9CS vs RMC040249.91%N |
CR-02FL6--49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC1005F49R9CS vs CR-02FL6--49R9 |
CR0402-16W-49R9FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC1005F49R9CS vs CR0402-16W-49R9FSNT |
MR04X49R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC1005F49R9CS vs MR04X49R9FTL |
232270624999L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC1005F49R9CS vs 232270624999L |
TSR16UTF49R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RC1005F49R9CS vs TSR16UTF49R9V |
WF04P49R9FTL | Fixed Resistor, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1005F49R9CS vs WF04P49R9FTL |
MCMR04X49R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RC1005F49R9CS vs MCMR04X49R9FTL |
9C04021A49R9FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | YAGEO Corporation | RC1005F49R9CS vs 9C04021A49R9FKPF3 |