Part Details for RC1005F5112CS by Samsung Semiconductor
Overview of RC1005F5112CS by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F5112CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 121477 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 51100OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 1724 |
|
$0.0150 / $0.0450 | Buy Now |
DISTI #
C1S700902124425
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 215007 |
|
$0.0074 / $0.0152 | Buy Now |