Part Details for RC1005J1R3CS by Samsung Electro-Mechanics
Overview of RC1005J1R3CS by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005J1R3CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4308-1-ND
|
DigiKey | RES SMD 1.3 OHM 5% 1/16W 0402 Min Qty: 2000000 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0045 | Buy Now |
DISTI #
RC1005J1R3CS
|
Avnet Americas | Res Thick Film 0402 1.3 Ohm 5% 1/16W -200ppm/°C to 300ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005J1R3CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0051 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC1005J1R3CS
|
Avnet Americas | Res Thick Film 0402 1.3 Ohm 5% 1/16W -200ppm/°C to 300ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005J1R3CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0051 | Buy Now |
Part Details for RC1005J1R3CS
RC1005J1R3CS CAD Models
RC1005J1R3CS Part Data Attributes:
|
RC1005J1R3CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005J1R3CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 1.3ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC1005J1R3CS
This table gives cross-reference parts and alternative options found for RC1005J1R3CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005J1R3CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005J1R3CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.3ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC1005J1R3CS vs RCS1005J1R3CS |
CR10-1R3JB | Fixed Resistor, 0.1W, 1.3ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RC1005J1R3CS vs CR10-1R3JB |
CR10-1R3JC | Fixed Resistor, 0.063W, 1.3ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | RC1005J1R3CS vs CR10-1R3JC |
CR10-1R3JV | Fixed Resistor, 0.063W, 1.3ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | RC1005J1R3CS vs CR10-1R3JV |
RCS1005J1R3AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.3ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC1005J1R3CS vs RCS1005J1R3AS |
RCM1005J1R3AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.3ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0402, | Samsung Electro-Mechanics | RC1005J1R3CS vs RCM1005J1R3AS |