Part Details for RC112-0.5-10M by Schaffner
Overview of RC112-0.5-10M by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for RC112-0.5-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RC112-0.5-10M-ND
|
DigiKey | CMC 10MH 500MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
302 In Stock |
|
$0.6650 / $1.3900 | Buy Now |
DISTI #
631-RC112-0.5-10M
|
Mouser Electronics | Common Mode Chokes / Filters RC112 Common Mode Choke 250VAC, 0.5A, 10mH, Horizontal RoHS: Compliant | 1497 |
|
$0.6650 / $1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
36 Partner Stock |
|
$0.6070 / $0.9850 | Buy Now |
DISTI #
RC112-0.5-10M
|
TME | Inductor: wire with current compensation, THT, 10mH, 500mA Min Qty: 500 | 0 |
|
$0.7900 | RFQ |
DISTI #
000000000006088785
|
Sager | Common Mode Chokes / Filters RC112 Common Mode Choke 250VAC, 0.5A, 10mH, Horizontal Min Qty: 1 | 0 |
|
$0.5625 / $0.7246 | Buy Now |
|
Master Electronics | RoHS: Compliant |
36 Partner Stock |
|
$0.6070 / $0.9850 | Buy Now |