Part Details for RC1206DR-0710RL by YAGEO Corporation
Overview of RC1206DR-0710RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206DR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206DR-0710RLCT-ND
|
DigiKey | RES 10 OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0305 / $0.2700 | Buy Now |
DISTI #
RC1206DR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206DR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 | Buy Now |
DISTI #
603-RC1206DR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10Ohms 1/4W 1206 0.5% RoHS: Compliant | 9514 |
|
$0.0340 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0204 | Buy Now |
DISTI #
RC1206DR-0710RL
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206DR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 10 Ohms 0.5% 1/4W 200PPM SMT | 0 |
|
$0.0265 / $0.0323 | RFQ |
Part Details for RC1206DR-0710RL
RC1206DR-0710RL CAD Models
RC1206DR-0710RL Part Data Attributes
|
RC1206DR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-0710RL
This table gives cross-reference parts and alternative options found for RC1206DR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BLTE10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-0710RL vs SG73S2BLTE10R0D |
SG73P2BLTDD10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-0710RL vs SG73P2BLTDD10R0D |
RC1206DR-0710RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-0710RL vs RC1206DR-0710RP |
AA1206DR-1310RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206DR-0710RL vs AA1206DR-1310RL |
SG73P2BLTED10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-0710RL vs SG73P2BLTED10R0D |
SG73S2BLTDD10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-0710RL vs SG73S2BLTDD10R0D |
SG73P2BLBK10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-0710RL vs SG73P2BLBK10R0D |
SG73P2BTBK10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-0710RL vs SG73P2BTBK10R0D |
SG73S2BTTED10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206DR-0710RL vs SG73S2BTTED10R0D |
SG73P2BLTE10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-0710RL vs SG73P2BLTE10R0D |