Part Details for RC1206DR-07340KL by YAGEO Corporation
Overview of RC1206DR-07340KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206DR-07340KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206DR-07340KL-ND
|
DigiKey | RES 340K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0271 | Buy Now |
DISTI #
RC1206DR-07340KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1206 340kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC1206DR-07340KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 | Buy Now |
DISTI #
603-RC1206DR-07340KL
|
Mouser Electronics | Thick Film Resistors - SMD 340kOhms 1/4W 1206 0.5% RoHS: Compliant | 0 |
|
$0.0190 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0102 | Buy Now |
Part Details for RC1206DR-07340KL
RC1206DR-07340KL CAD Models
RC1206DR-07340KL Part Data Attributes
|
RC1206DR-07340KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-07340KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-07340KL
This table gives cross-reference parts and alternative options found for RC1206DR-07340KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-07340KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS08D3403V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RC1206DR-07340KL vs ERJS08D3403V |
RK73H2BRTTDB3403D | RES,SMT,THICK FILM,340K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RC1206DR-07340KL vs RK73H2BRTTDB3403D |
RC1206DR-10340KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-07340KL vs RC1206DR-10340KL |
CR-06DL6--340K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206DR-07340KL vs CR-06DL6--340K |
MC1206P-3403-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206DR-07340KL vs MC1206P-3403-DBQ |
SF12H3403DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206DR-07340KL vs SF12H3403DQL |
CR-06DLA--340K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206DR-07340KL vs CR-06DLA--340K |
RMCS1206DT340K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206DR-07340KL vs RMCS1206DT340K |
RCS3216D3403ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206DR-07340KL vs RCS3216D3403ES |
NRC-AS12D3403TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RC1206DR-07340KL vs NRC-AS12D3403TRQYF |