Part Details for RC1206DR-076K98L by YAGEO Corporation
Overview of RC1206DR-076K98L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206DR-076K98L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206DR-076K98L-ND
|
DigiKey | RES 6.98K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0271 | Buy Now |
DISTI #
RC1206DR-076K98L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1206 6.98kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC1206DR-076K98L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 | Buy Now |
DISTI #
603-RC1206DR-076K98L
|
Mouser Electronics | Thick Film Resistors - SMD 6.98kOhms 1/4W 1206 0.5% RoHS: Compliant | 0 |
|
$0.0210 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0102 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 6.98K Ohms 0.5% 1/4W 100PPM SMT | 0 |
|
$0.0150 / $0.0183 | RFQ |
Part Details for RC1206DR-076K98L
RC1206DR-076K98L CAD Models
RC1206DR-076K98L Part Data Attributes
|
RC1206DR-076K98L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-076K98L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-076K98L
This table gives cross-reference parts and alternative options found for RC1206DR-076K98L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-076K98L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-6981-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206DR-076K98L vs MC1206-6981-DT101Q |
CR32-6981-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RC1206DR-076K98L vs CR32-6981-DY |
CR1206-4W-6981DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RC1206DR-076K98L vs CR1206-4W-6981DSNT |
RK73H2BRTTD6981D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206DR-076K98L vs RK73H2BRTTD6981D |
RMC32K6981DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206DR-076K98L vs RMC32K6981DB |
RK73H2BTTDD6981D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-076K98L vs RK73H2BTTDD6981D |
RC1206DR-106K98L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-076K98L vs RC1206DR-106K98L |
MC1206-6981-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206DR-076K98L vs MC1206-6981-DT101W |
RK73H2BRTTE6981D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206DR-076K98L vs RK73H2BRTTE6981D |
RC1206DR-136K98P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-076K98L vs RC1206DR-136K98P |