Part Details for RC1206FR-07100RL by YAGEO Corporation
Overview of RC1206FR-07100RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7617
|
Newark | Thick Film Resistor, 100 Ohm, 250Mw, 1%, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Yageo (Phycomp) RC1206FR-07100RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 468244 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
75X0163
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 100 Ohm, 250 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206FR-07100RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
311-100FRCT-ND
|
DigiKey | RES 100 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1536844 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 250 mW 1206 1% RoHS: Compliant | 865450 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 2090000Reel |
|
$0.0036 / $0.0045 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0036 / $0.0045 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 100 Ohm 1% 1/4W ¦100ppm/¦C SMD Paper T/R |
999000 Partner Stock |
|
$0.0024 / $0.1110 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 82437 |
|
$0.0027 / $0.0338 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 100 OHM, SURFACE MOUNT, 1206, LEAD FREE | 3938 |
|
$0.0087 / $0.0232 | Buy Now |
Part Details for RC1206FR-07100RL
RC1206FR-07100RL CAD Models
RC1206FR-07100RL Part Data Attributes
|
RC1206FR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07100RL
This table gives cross-reference parts and alternative options found for RC1206FR-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED1000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-07100RL vs RK73H2BXTED1000F |
TSR8GF1000V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RC1206FR-07100RL vs TSR8GF1000V |
FCF06FS-1000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-07100RL vs FCF06FS-1000 |
CQ06W4F1000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07100RL vs CQ06W4F1000T5E |
MR12X1000FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-07100RL vs MR12X1000FTL |
9C12063A1000FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-07100RL vs 9C12063A1000FKPF4 |
1206W4F1000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07100RL vs 1206W4F1000T5E |
CRCW1206100RFKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07100RL vs CRCW1206100RFKTBBC |
CTTKFR1206FTE1000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-07100RL vs CTTKFR1206FTE1000 |
RPC1206FT100R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-07100RL vs RPC1206FT100R |