Part Details for RC1206FR-07102RL by YAGEO Corporation
Overview of RC1206FR-07102RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07102RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-102FRCT-ND
|
DigiKey | RES 102 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8424 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07102RL
|
Avnet Americas | SMD Chip Resistor, 102 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07102RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07102RL
|
Mouser Electronics | Thick Film Resistors - SMD 102Ohms 1/4W 1206 1% RoHS: Compliant | 11023 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096291
|
Arrow Electronics | Res Thick Film 1206 102 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 267 |
|
$0.0012 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0031 | Buy Now |
DISTI #
RC1206FR-07102RL
|
TTI | Thick Film Resistors - SMD 102Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0041 | Buy Now |
DISTI #
RC1206FR-07102RL
|
Avnet Americas | SMD Chip Resistor, 102 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07102RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
WRC31784
|
Rutronik | RC1206 102R 1% 0,25W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 1220000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0044 / $0.0058 | Buy Now |
DISTI #
RC1206FR-07102RL
|
Avnet Abacus | SMD Chip Resistor, 102 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07102RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100958963
|
Chip1Stop | Res Thick Film 1206 102 Ohm 1% 0.25W(1/4W) +/-100ppm/゚C Epoxy SMD T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0028 / $0.0031 | Buy Now |
Part Details for RC1206FR-07102RL
RC1206FR-07102RL CAD Models
RC1206FR-07102RL Part Data Attributes:
|
RC1206FR-07102RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07102RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07102RL
This table gives cross-reference parts and alternative options found for RC1206FR-07102RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07102RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1020FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206FR-07102RL vs WR12X1020FBL |
RK73H2BT1020F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-07102RL vs RK73H2BT1020F |
CRGCQ1206F102R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RC1206FR-07102RL vs CRGCQ1206F102R |
CR1/81020FV | Fixed Resistor, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206FR-07102RL vs CR1/81020FV |
MC1206P-1020-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-07102RL vs MC1206P-1020-FT101W |
RK73H2BLTDB1020F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07102RL vs RK73H2BLTDB1020F |
WCR1206LF-1020-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC1206FR-07102RL vs WCR1206LF-1020-F-P-LT |
CTTKFR1206FTE1020 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-07102RL vs CTTKFR1206FTE1020 |
NMCR1206FJ102R | RES,SMT,THICK FILM,102 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-07102RL vs NMCR1206FJ102R |
AF1206FR-10102RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07102RL vs AF1206FR-10102RL |