Part Details for RC1206FR-0710KP by YAGEO Corporation
Overview of RC1206FR-0710KP by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0710KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6850
|
Newark | Res, 10Kohm, 1%, 0.25W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1206FR-0710KP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 6940 |
|
$0.0310 / $0.0480 | Buy Now |
DISTI #
49AK3569
|
Newark | Res, 10K, 1%, 0.25W, Thick Film, 1206, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-0710KP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
YAG1336CT-ND
|
DigiKey | RES 10K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15583 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
RC1206FR-0710KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 1206 10kOhm 1% Paper T/R - Tape and Reel (Alt: RC1206FR-0710KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0102 | Buy Now |
DISTI #
603-RC1206FR-0710KP
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 250 mW 1206 1% RoHS: Compliant | 7538 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
V72:2272_17678982
|
Arrow Electronics | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 1337 |
|
$0.0147 / $0.0957 | Buy Now |
|
Future Electronics | RES SMD 10K OHM 1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
36506947
|
Verical | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 1823 | Americas - 1337 |
|
$0.0147 / $0.0245 | Buy Now |
DISTI #
RC1206FR-0710KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 1206 10kOhm 1% Paper T/R - Tape and Reel (Alt: RC1206FR-0710KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0102 | Buy Now |
DISTI #
WRC61598
|
Rutronik | RC1206 10K 1% 0,25W TOTLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0211 / $0.0279 | Buy Now |
Part Details for RC1206FR-0710KP
RC1206FR-0710KP CAD Models
RC1206FR-0710KP Part Data Attributes:
|
RC1206FR-0710KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0710KP
YAGEO Corporation
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0710KP
This table gives cross-reference parts and alternative options found for RC1206FR-0710KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0710KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-FX-1002EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RC1206FR-0710KP vs CR1206-FX-1002EPF |
CR1206-4W-1002FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | VENKEL LTD | RC1206FR-0710KP vs CR1206-4W-1002FSNT-13 |
RS06K1002FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | RC1206FR-0710KP vs RS06K1002FT |
MCWR12X1002FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RC1206FR-0710KP vs MCWR12X1002FTL |
RS-06K1002FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC1206FR-0710KP vs RS-06K1002FC |
CR1206AFX-1002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RC1206FR-0710KP vs CR1206AFX-1002ELF |
RK73H2BTTEB1002F | RES,SMT,THICK FILM,10K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RC1206FR-0710KP vs RK73H2BTTEB1002F |
RK73H2BRTTDB1002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-0710KP vs RK73H2BRTTDB1002F |
RCG120610K0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-0710KP vs RCG120610K0FKEB |
NRCS12F1002TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RC1206FR-0710KP vs NRCS12F1002TRF |