Part Details for RC1206FR-07110RL by YAGEO Corporation
Overview of RC1206FR-07110RL by YAGEO Corporation
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07110RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3577
|
Newark | Res, 110R, 1%, 0.25W, Thick Film, 1206, Resistance:110Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-07110RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0060 | Buy Now |
DISTI #
68AK7974
|
Newark | Res, 110R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-07110RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
82AH8434
|
Newark | Res, 110R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07110RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 / $0.0340 | Buy Now |
DISTI #
311-110FRCT-ND
|
DigiKey | RES 110 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
307962 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07110RL
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07110RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
49AK3577
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3577) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RC1206FR-07110RL
|
Mouser Electronics | Thick Film Resistors - SMD 110 Ohms 250 mW 1206 1% RoHS: Compliant | 84405 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00200862
|
Arrow Electronics | Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2134 | Europe - 2225000 |
|
$0.0037 / $0.0065 | Buy Now |
DISTI #
V72:2272_07096320
|
Arrow Electronics | Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2123 Container: Cut Strips | Americas - 4085 |
|
$0.0040 / $0.0480 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 110 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 105000Reel |
|
$0.0036 / $0.0046 | Buy Now |
Part Details for RC1206FR-07110RL
RC1206FR-07110RL CAD Models
RC1206FR-07110RL Part Data Attributes:
|
RC1206FR-07110RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07110RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07110RL
This table gives cross-reference parts and alternative options found for RC1206FR-07110RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07110RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12R-110R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-07110RL vs RMS12R-110R-F |
MC1206P-1100-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07110RL vs MC1206P-1100-FB101Q |
RC1206F1100-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206FR-07110RL vs RC1206F1100-07-T70 |
9C12063A1100FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-07110RL vs 9C12063A1100FKPF4 |
MCPWR06FTEO1100N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RC1206FR-07110RL vs MCPWR06FTEO1100N |
MC1206P-1100-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07110RL vs MC1206P-1100-FB101 |
RM12F1100CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-07110RL vs RM12F1100CTDK |
9C12063A1100FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-07110RL vs 9C12063A1100FKAFT |
TSR8GF1100V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RC1206FR-07110RL vs TSR8GF1100V |
FWF06FV-1100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-07110RL vs FWF06FV-1100 |