Part Details for RC1206FR-0712K4L by YAGEO Corporation
Overview of RC1206FR-0712K4L by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0712K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3934
|
Newark | Res, 12K4, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-0712K4L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3630 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
49AK3580
|
Newark | Res, 12K4, 1%, 0.25W, Thick Film, 1206, Resistance:12.4Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC1206FR-0712K4L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
311-12.4KFRCT-ND
|
DigiKey | RES 12.4K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65975 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0712K4L
|
Avnet Americas | SMD Chip Resistor, 12.4 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0712K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-0712K4L
|
Mouser Electronics | Thick Film Resistors - SMD 12.4 kOhms 250 mW 1206 1% RoHS: Compliant | 12234 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07096365
|
Arrow Electronics | Res Thick Film 1206 12.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2209 | Americas - 20000 |
|
$0.0036 | Buy Now |
DISTI #
E02:0323_03537661
|
Arrow Electronics | Res Thick Film 1206 12.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2328 | Europe - 5000 |
|
$0.0045 | Buy Now |
DISTI #
V72:2272_07096365
|
Arrow Electronics | Res Thick Film 1206 12.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 2090 |
|
$0.0080 / $0.0965 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 12.4 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0035 / $0.0043 | Buy Now |
DISTI #
61763165
|
Verical | Res Thick Film 1206 12.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2209 | Americas - 20000 |
|
$0.0036 | Buy Now |
Part Details for RC1206FR-0712K4L
RC1206FR-0712K4L CAD Models
RC1206FR-0712K4L Part Data Attributes
|
RC1206FR-0712K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0712K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0712K4L
This table gives cross-reference parts and alternative options found for RC1206FR-0712K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0712K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-12K4-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-0712K4L vs RM12R-12K4-F |
RMCS1/812.4K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-0712K4L vs RMCS1/812.4K1%A |
MC12061242FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0712K4L vs MC12061242FB |
RS-06K1242FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC1206FR-0712K4L vs RS-06K1242FC |
NMCR1206FT12K4 | RES,SMT,THICK FILM,12.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-0712K4L vs NMCR1206FT12K4 |
RC1206FR-0712K4P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0712K4L vs RC1206FR-0712K4P |
RK73H2BXTD1242F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-0712K4L vs RK73H2BXTD1242F |
MC1206-1242-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-0712K4L vs MC1206-1242-FB101W |
MC1206-1242-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0712K4L vs MC1206-1242-FB101Q |
CRGCQ1206F12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RC1206FR-0712K4L vs CRGCQ1206F12K4 |