Part Details for RC1206FR-07133KL by YAGEO Corporation
Overview of RC1206FR-07133KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07133KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5271
|
Newark | Res, 133K, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-07133KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 350 |
|
$0.0160 / $0.0270 | Buy Now |
DISTI #
311-133KFRCT-ND
|
DigiKey | RES 133K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48521 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07133KL
|
Avnet Americas | SMD Chip Resistor, 133 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07133KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07133KL
|
Mouser Electronics | Thick Film Resistors - SMD 133 kOhms 250 mW 1206 1% RoHS: Compliant | 8330 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096382
|
Arrow Electronics | Res Thick Film 1206 133K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 270 |
|
$0.0014 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 133 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.0037 / $0.0046 | Buy Now |
|
Quest Components | 3781 |
|
$0.0129 / $0.0645 | Buy Now | |
DISTI #
RC1206FR-07133KL
|
TTI | Thick Film Resistors - SMD 133 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0041 / $0.0044 | Buy Now |
DISTI #
RC1206FR-07133KL
|
TME | Resistor: thick film, SMD, 1206, 133kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0072 / $0.0365 | RFQ |
DISTI #
RC1206FR-07133KL
|
Avnet Abacus | SMD Chip Resistor, 133 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07133KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-07133KL
RC1206FR-07133KL CAD Models
RC1206FR-07133KL Part Data Attributes
|
RC1206FR-07133KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07133KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07133KL
This table gives cross-reference parts and alternative options found for RC1206FR-07133KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07133KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206FR-07133K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07133KL vs AR1206FR-07133K |
1206W4F1333T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07133KL vs 1206W4F1333T5E |
CR32-1333-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206FR-07133KL vs CR32-1333-FK |
RMGW32K1333FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-07133KL vs RMGW32K1333FTP |
MC1206-1333-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07133KL vs MC1206-1333-FB101Q |
RMF12FT1333 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RC1206FR-07133KL vs RMF12FT1333 |
CR1206T100V133K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Precision Resistive Products Inc | RC1206FR-07133KL vs CR1206T100V133K+/-1% |
RK73H2BXTE1333F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07133KL vs RK73H2BXTE1333F |
NRCL12F1333TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RC1206FR-07133KL vs NRCL12F1333TR13F |
MC1206-1333-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-07133KL vs MC1206-1333-FB101W |