Part Details for RC1206FR-07150RL by YAGEO Corporation
Overview of RC1206FR-07150RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3597
|
Newark | Res, 150R, 1%, 0.25W, Thick Film, 1206, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-07150RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8308 |
|
$0.0100 | Buy Now |
DISTI #
98K7639
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 150 Ohm, 250 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206FR-07150RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 213210 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
12AC2247
|
Newark | Res, 150R, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:150Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC1206FR-07150RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
311-150FRCT-ND
|
DigiKey | RES 150 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57217 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
49AK3597
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3597) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8308 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RC1206FR-07150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150 Ohms 250 mW 1206 1% RoHS: Compliant | 133569 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 150 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 565000Reel |
|
$0.0038 / $0.0048 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 150 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0038 / $0.0048 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 150 Ohm ±1% - 1/4W - ±100ppm/°C - -55 to +125°C - SMD 1206 - Tape&Reel RoHS: Compliant |
5000 Partner Stock |
|
$0.0032 / $0.0039 | Buy Now |
Part Details for RC1206FR-07150RL
RC1206FR-07150RL CAD Models
RC1206FR-07150RL Part Data Attributes
|
RC1206FR-07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07150RL
This table gives cross-reference parts and alternative options found for RC1206FR-07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBK1500F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-07150RL vs RK73H2BGBK1500F |
RMGW32K151FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-07150RL vs RMGW32K151FB |
RMCA1206FT150R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-07150RL vs RMCA1206FT150R |
RS-06K151FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC1206FR-07150RL vs RS-06K151FC |
MR12X1500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-07150RL vs MR12X1500FTL |
RC1206FR-10150R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07150RL vs RC1206FR-10150R |
9C12063A1500FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-07150RL vs 9C12063A1500FKAFT |
CRCW1206100150R1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RC1206FR-07150RL vs CRCW1206100150R1%RT1 |
RMNW32K1500FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-07150RL vs RMNW32K1500FTP |
RMCS1/81501%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-07150RL vs RMCS1/81501%A |