Part Details for RC1206FR-0715K4L by YAGEO Corporation
Overview of RC1206FR-0715K4L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0715K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-15.4KFRCT-ND
|
DigiKey | RES 15.4K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26244 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0715K4L
|
Avnet Americas | SMD Chip Resistor, 15.4 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0715K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
603-RC1206FR-0715K4L
|
Mouser Electronics | Thick Film Resistors - SMD 15.4 kOhms 250 mW 1206 1% RoHS: Compliant | 10587 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 15.4 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.0031 / $0.0036 | Buy Now |
|
Bristol Electronics | 4987 |
|
RFQ | ||
|
Quest Components | 3989 |
|
$0.0095 / $0.0285 | Buy Now | |
DISTI #
RC1206FR-0715K4L
|
TTI | Thick Film Resistors - SMD 15.4 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0041 / $0.0042 | Buy Now |
DISTI #
RC1206FR-0715K4L
|
Avnet Abacus | SMD Chip Resistor, 15.4 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0715K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100886213
|
Chip1Stop | Res Thick Film 1206 15.4K Ohm 1% 0.25W(1/4W) +/-100ppm/゚C Epoxy SMD T/R RoHS: Compliant pbFree: Yes | 5251 |
|
$0.0040 / $0.0072 | Buy Now |
DISTI #
C1S900100959652
|
Chip1Stop | Res Thick Film 1206 15.4K Ohm 1% 0.25W(1/4W) +/-100ppm/゚C Epoxy SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0027 / $0.0034 | Buy Now |
Part Details for RC1206FR-0715K4L
RC1206FR-0715K4L CAD Models
RC1206FR-0715K4L Part Data Attributes
|
RC1206FR-0715K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0715K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0715K4L
This table gives cross-reference parts and alternative options found for RC1206FR-0715K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0715K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K1542FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-0715K4L vs RMNW32K1542FB |
MC1206-1542-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0715K4L vs MC1206-1542-FBW |
RC1206FR-1315K4P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0715K4L vs RC1206FR-1315K4P |
AC1206FR-1315K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0715K4L vs AC1206FR-1315K4L |
RMC-181542FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RC1206FR-0715K4L vs RMC-181542FB |
1206S4F1542TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0715K4L vs 1206S4F1542TBE |
CR1206-4W-1542FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RC1206FR-0715K4L vs CR1206-4W-1542FPT-13 |
232272471543L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0715K4L vs 232272471543L |
RC1206FR-1015K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0715K4L vs RC1206FR-1015K4 |
RS-06K1542FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC1206FR-0715K4L vs RS-06K1542FT |