Part Details for RC1206FR-07180KL by YAGEO Corporation
Overview of RC1206FR-07180KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07180KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3608
|
Newark | Res, 180K, 1%, 0.25W, Thick Film, 1206, Resistance:180Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Yageo RC1206FR-07180KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4625 |
|
$0.0100 | Buy Now |
DISTI #
12AC2248
|
Newark | Res, 180K, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:180Kohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC1206FR-07180KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
98K7653
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 180 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Yageo RC1206FR-07180KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
311-180KFRCT-ND
|
DigiKey | RES 180K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
40773 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07180KL
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07180KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
49AK3608
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3608) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4625 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RC1206FR-07180KL
|
Mouser Electronics | Thick Film Resistors - SMD 180 kOhms 250 mW 1206 1% RoHS: Compliant | 39224 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047854
|
Arrow Electronics | Res Thick Film 1206 180K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2332 | Europe - 65000 |
|
$0.0036 / $0.0064 | Buy Now |
DISTI #
V72:2272_07096506
|
Arrow Electronics | Res Thick Film 1206 180K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 2445 |
|
$0.0073 / $0.0398 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 180 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 985000Reel |
|
$0.0037 / $0.0047 | Buy Now |
Part Details for RC1206FR-07180KL
RC1206FR-07180KL CAD Models
RC1206FR-07180KL Part Data Attributes
|
RC1206FR-07180KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07180KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07180KL
This table gives cross-reference parts and alternative options found for RC1206FR-07180KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07180KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206180KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07180KL vs CRCW1206180KFKEBC |
CRCW1206180KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07180KL vs CRCW1206180KFKEAC |
RC1206FR-07180KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-07180KL vs RC1206FR-07180KP |