Part Details for RC1206FR-07191RL by YAGEO Corporation
Overview of RC1206FR-07191RL by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07191RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8006
|
Newark | Res, 191R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07191RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3980 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
311-191FRCT-ND
|
DigiKey | RES 191 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9890 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07191RL
|
Avnet Americas | SMD Chip Resistor, 191 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07191RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07191RL
|
Mouser Electronics | Thick Film Resistors - SMD 191 Ohms 250 mW 1206 1% RoHS: Compliant | 15317 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_03537709
|
Arrow Electronics | Res Thick Film 1206 191 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2345 | Europe - 10000 |
|
$0.0044 / $0.0046 | Buy Now |
DISTI #
V72:2272_07096539
|
Arrow Electronics | Res Thick Film 1206 191 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2119 Container: Cut Strips | Americas - 6389 |
|
$0.0040 / $0.0510 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 191 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0038 / $0.0048 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 191 Ohm ±1% - 1/4W - ±100ppm/°C - -55 to +125°C - SMD 1206 - Tape&Reel |
295000 Partner Stock |
|
$0 | Buy Now |
DISTI #
76874801
|
Verical | Res Thick Film 1206 191 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2345 | Americas - 10000 |
|
$0.0044 / $0.0046 | Buy Now |
DISTI #
58005135
|
Verical | Res Thick Film 1206 191 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1563 Package Multiple: 1 Date Code: 2119 | Americas - 6389 |
|
$0.0040 / $0.0060 | Buy Now |
Part Details for RC1206FR-07191RL
RC1206FR-07191RL CAD Models
RC1206FR-07191RL Part Data Attributes:
|
RC1206FR-07191RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07191RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07191RL
This table gives cross-reference parts and alternative options found for RC1206FR-07191RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07191RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK1910F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07191RL vs RK73H2BRTBK1910F |
RC1206FR-07191R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07191RL vs RC1206FR-07191R |
CR-06FL7--191R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RC1206FR-07191RL vs CR-06FL7--191R- |
MC1206-1910-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07191RL vs MC1206-1910-FT101Q |
CR321910FB | Fixed Resistor, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206FR-07191RL vs CR321910FB |
RC1206FR-10191R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07191RL vs RC1206FR-10191R |
SR1206FR-07191RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-07191RL vs SR1206FR-07191RL |
RMS12R-191R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-07191RL vs RMS12R-191R-F |
NRCS12F1910TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RC1206FR-07191RL vs NRCS12F1910TRF |
CTTKFR1206FTE1910 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-07191RL vs CTTKFR1206FTE1910 |